text.skipToContent text.skipToNavigation

Manufacturer Part #

19-213/G6C-AP1Q2/5T

CHIPLED 0603 YELLOW GREEN 45MCD

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Everlight 19-213/G6C-AP1Q2/5T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2.35V
Forward (Drive) Current: 25mA
Intensity: 112mcd
Viewing Angle: 120°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$220.50
USD
Quantity
Unit Price
5,000
$0.0441
10,000
$0.0433
15,000+
$0.0425
Product Variant Information section