text.skipToContent text.skipToNavigation

Manufacturer Part #

552-2233-100F

552 Series Yellow/Yellow Ø5mm 45° 50 mcd 20 mA 2.1 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 552-2233-100F - Technical Attributes
Attributes Table
Color: Yellow / Yellow
Lens Type: Tinted / Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Viewing Angle: 45°
Dimension: H  12.52mm x L  15.19mm x W  5.97mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
750
Multiple Of:
50
Total
$742.50
USD
Quantity
Unit Price
500+
$0.99
Product Variant Information section