text.skipToContent text.skipToNavigation

Manufacturer Part #

561-2101-100F

561 Series Red 5 mm 60º 7 mcd Diffused 10 mA 2.2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Dialight 561-2101-100F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 7mcd
Viewing Angle: 60°
Wavelength: 635nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  25.4mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,825
USA:
1,825
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$23.00
USD
Quantity
Unit Price
50
$0.46
100
$0.455
375
$0.44
625
$0.435
1,250+
$0.42
Product Variant Information section