text.skipToContent text.skipToNavigation

Manufacturer Part #

598-2A01-107F

3.2V 20 mA 0402 (1005 Metric) 140° White Surface Mount LED White Diffused

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Dialight 598-2A01-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 30mA
Intensity: 1000mcd
Viewing Angle: 140°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.65mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$292.80
USD
Quantity
Unit Price
6,000
$0.0488
12,000+
$0.0473
Product Variant Information section