text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST2012BA2

Blue 0805 140° 112 mcd Clear 3.3 V Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAST2012BA2 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 140°
Wavelength: 468nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$419.40
USD
Quantity
Unit Price
3,000
$0.048
6,000
$0.0471
9,000
$0.0466
12,000
$0.0463
15,000+
$0.0452
Product Variant Information section