text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL1BEKVJNN

Red/Green 18° White Diffused 14000 mcd 2/2.1 V T-1 3/4 (5mm) Solid State Lamp

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
LITEON LTL1BEKVJNN - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 110mcd
Viewing Angle: 45°
Wavelength: 639nm/575nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.15mm x D  4.05mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,000
USA:
11,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$35.20
USD
Quantity
Unit Price
500
$0.0704
1,500
$0.0683
2,000
$0.0677
5,000
$0.066
7,500+
$0.0644
Product Variant Information section