text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C194KSKT

SMD, AlInGaP, 0603, YELLOW, 0.3 mmH, 589NM, 112MCD, CLR, T/R

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
LITEON LTST-C194KSKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 597nm
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.45mm x L  1.6mm x W  0.8mm
Part Number Aliases: LTST-C194
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.50
USD
Quantity
Unit Price
5,000
$0.0431
10,000
$0.0423
15,000+
$0.0416
Product Variant Information section