text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C230TBKT

Blue 1206 130° 180 mcd Clear 3.8 V Reverse Mount ChipLED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
LITEON LTST-C230TBKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 468nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C230TBKT is a Blue 3.2 x 1.6 x 1. 1 mm 130° Water Clear 112 mcd 3.8 V Reverse surface mount LED. It has an operating temperature ranging between -20 to 80°C.

Features:

  • Reverse mount Chip LED
  • Package in 8 mm tape on 7" diameter reels
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • EIA STD package
  • I.C. compatible

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.30
USD
Quantity
Unit Price
3,000
$0.0591
6,000
$0.058
9,000
$0.0573
12,000+
$0.0565
Product Variant Information section