Manufacturer Part #
OVSTRGBB1CR8
Red/Green/Blue 120° 700/1800/400 mcd Diffused Surface Mount LED - PLCC-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:PLCC-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OVSTRGBB1CR8 - Product Specification
TT Electronics - Optek Technology OVSTRGBB1CR8 - Technical Attributes
Attributes Table
| Color: | Red / Green / Blue |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/3.2V/3.2V |
| Forward (Drive) Current: | 50mA |
| Intensity: | 700mcd/1600mcd/400mcd |
| Viewing Angle: | 120° |
| Package Style: | PLCC-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
PLCC-6
Mounting Method:
Surface Mount