text.skipToContent text.skipToNavigation

Manufacturer Part #

PM3-PADW12.0

Panel Mount LED Assembly 8.4 mm Diffused Lens Amber LED 12 In Wire No Connector

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM3-PADW12.0 - Technical Attributes
Attributes Table
Color: Amber
Lens Type: Diffused
Forward Voltage: 48V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 120°
Mounting Method: Panel Mount
Features & Applications

The PM3-PADW12.0 is a 8.4 mm Amber color quick panel mount LED indicator with diffused lens.

Maximum Ratings:

  • Maximum Reverse Voltage: 5 V
  • Maximum Power Dissipation: 100 mw
  • Operating temperature range: -30°C to 85°C
  • Stroage temperature:-40°C to 100°C  

Applications:

  • Battery-operated
  • Status Indication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$992.00
USD
Quantity
Unit Price
100+
$9.92
Product Variant Information section