Manufacturer Part #
LFC025CTP
LFC Series Ø 5 mm 0.250 Inch Length Low Profile Diffused Rigid Light Pipe
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2213 | ||||||||||
Product Specification Section
VCC LFC025CTP - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 5 mm |
| Color: | Clear |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.325
2,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag