
Manufacturer Part #
TI60F100S3F2I3
Titanium Ti60 FPGA
Product Specification Section
Efinix TI60F100S3F2I3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Efinix TI60F100S3F2I3 - Technical Attributes
Attributes Table
No of I/O Lines: | 61 |
RAM Size (Bits): | 2726298b |
Supply Voltage: | 0.92V to 0.98V |
Operating Temp Range: | -40°C to +100°C |
Interface Type: | LVDS |
Input Type: | Differential |
Temperature Grade: | Industrial |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
490+
$36.23
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Mounting Method:
Surface Mount