Manufacturer Part #
TI60F225I3
Titanium Ti60 FPGA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Efinix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:168 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Efinix TI60F225I3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Efinix TI60F225I3 - Technical Attributes
Attributes Table
| No of I/O Lines: | 163 |
| RAM Size (Bits): | 2726298b |
| Supply Voltage: | 0.92V to 0.98V |
| Operating Temp Range: | -40°C to +100°C |
| Interface Type: | LVDS |
| Temperature Grade: | Industrial |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
168
USA:
168
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
168+
$31.19
Product Variant Information section
Available Packaging
Package Qty:
168 per Tray
Mounting Method:
Surface Mount