text.skipToContent text.skipToNavigation

Manufacturer Part #

CYPD6125-40LQXI

21.5V 17 I/O 128 kB FLASH USB Type-C Port Controller - UFQFN-40

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CYPD6125-40LQXI - Technical Attributes
Attributes Table
Supply Voltage: 2.75V to 21.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.0
Interface Type: SPI/UART/I2C/USB
No of Pins: 40
Supply Current: 10mA
Protocols Supported: USB
Frequency: 48MHz
No of Ports: Single
Moisture Sensitivity Level: 3
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4900
Multiple Of:
490
Total
$15,729.00
USD
Quantity
Unit Price
4,900+
$3.21
Product Variant Information section