text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9730I-ABZJ

USB Bridge, USB to Ethernet USB 2.0 USB Interface 56-QFN (8x8)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9730I-ABZJ - Technical Attributes
Attributes Table
Data Rate: 480Mbps
Supply Voltage: 1.14V to 3.63V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
No of Pins: 56
Supply Current: 71mA
Frequency: 25MHz
Power Dissipation: 478mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,430.00
USD
Quantity
Unit Price
260+
$5.50
Product Variant Information section