Manufacturer Part #
USB2512BI-AEZG-TR
USB2512BI Series 3.3 V MTT USB 2.0 High Speed Hub Controller - QFN-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip USB2512BI-AEZG-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
CCB 1493 Cancellation Notice (Future PCN 40444): For the qualification of sawn 36L QFN package for USB2512B, USB2514B and USX2064 device families at ASE assembly site.Microchip Parts Affected: This change would have affected sawn 36L QFN package for USB2512B, USB2514B and USX2064 device families at ASE assembly siteDescription of Change: This qualification was originally performed to qualify sawn 36L QFN package for USB2512B, USB2514B and USX2064 device families at ASE assembly site.Reason for Change (Cancellation): Microchip has decided that the qualification of the sawn 36L QFN package at ASE will not apply to existing catalog part numbers in the USB2512B, USB2514B and USX2064 device families. Rather the qualification will apply to newly created catalog part numbers therefore PCN is not required.
Part Status:
Microchip USB2512BI-AEZG-TR - Technical Attributes
| Data Rate: | 100kbps |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-36 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-36
Mounting Method:
Surface Mount