text.skipToContent text.skipToNavigation

Manufacturer Part #

MLPF-NRG-01D3

2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
STMicroelectronics MLPF-NRG-01D3 - Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Low Pass
Insertion Loss-Max: 1.1dB
Attenuation@ Min Freq: 37dB
Attenuation@ Max Freq: 34dB
Oscillator Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +105°C
Package Style:  CSP-1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$655.00
USD
Quantity
Unit Price
5,000
$0.131
10,000
$0.129
15,000
$0.128
25,000+
$0.126
Product Variant Information section