text.skipToContent text.skipToNavigation

Manufacturer Part #

JN5168/001,518

IEEE802.15.4 Wireless Microcontroller

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
NXP JN5168/001,518 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Sensitivity: -96dBm
Frequency Range: 2.4GHz
Supply Voltage: 2V to 3.6V
Supply Current: 1.4µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
1,068,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
4000
Total
$6,160.00
USD
Quantity
Unit Price
4,000+
$3.08
Product Variant Information section