Manufacturer Part #
ENW-89854A3KF
Bluetooth® 5 Low Energy Module Based on the Nordic nRF52840
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ENW-89854A3KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Panasonic Industry ENW-89854A3KF - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Sensitivity: | -103dBm |
| Supply Voltage: | 1.7V to 3.6V |
| Supply Current: | 4.8mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1,000+
$10.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel