text.skipToContent text.skipToNavigation

Manufacturer Part #

FGS061NAAMD

Bluetooth, WiFi 802.11ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Quectel FGS061NAAMD - Technical Attributes
Attributes Table
RF Type: Bluetooth, WiFi
Data Rate: 600.4Mbps
Operating Temperature: -40°C to +85°C
Frequency Range: 5GHz
Protocol: 802.11ax, Bluetooth v5.2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,535.00
USD
Quantity
Unit Price
500+
$9.07
Product Variant Information section