text.skipToContent text.skipToNavigation

Manufacturer Part #

RN4020-V/RM120

BLUETOOTH 4.1 LE MODULE WITH BUILT IN ANTENNA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN4020-V/RM120 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 100m
Max Power Consumption: 12mA
Certified: Yes
Features & Applications

 

For the latest firmware details and corresponding part numbers, please visit:

www.microchip.com/wirelessfirmware

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
252
Factory Lead Time:
32 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$859.32
USD
Quantity
Unit Price
3
$10.41
15
$10.28
30
$10.23
100
$10.13
200+
$10.00
Product Variant Information section