text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-MNG6-B02.R2-SP

LTE Cat M1 Embedded Cellular Modem with GNSS (Global) (1 Pack)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
MultiTech MTQ-MNG6-B02.R2-SP - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE
Interface Type: USB
Satellite: GNSS
Data Rate: 1Mbps
Supply Voltage: 3.3V to 5V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$70.75
USD
Quantity
Unit Price
1
$70.75
4
$69.72
10
$69.04
25
$68.38
40+
$67.38
Product Variant Information section