text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV64K-JFR6D3

ST250 Series 5.5 V 13.56MHz Surface Mount RFID Transponder IC - UFDFN-12(EP)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
STMicroelectronics ST25DV64K-JFR6D3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1000kHz
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 12
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,225.00
USD
Quantity
Unit Price
5,000+
$0.845
Product Variant Information section