text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3370B-EZK-TR

USB3370 Series 2.0 PHY 19.2 MHz XTAL Clock ULPI Transceiver - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB3370B-EZK-TR - Technical Attributes
Attributes Table
Frequency Range: 19.2MHz
Supply Voltage: 3V to 3.6V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,850.00
USD
Quantity
Unit Price
5,000+
$1.77
Product Variant Information section