text.skipToContent text.skipToNavigation

Manufacturer Part #

2-215307-0

AMPMODU HV-100 20 Position Dual Row 2.54 mm Pitch Vertical Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-215307-0 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 2-215307-0 is a Series Vertical receptacle assemblies designed to reliably and economically meet the packaging and interconnection requirements of today's electronic industry. Temprature ranges from -65°C to +105°C

Product Feature:

  • Connector Series = HV-100
  • Mounting Pattern (mm [in]) = 2.54 [.100]
  • Holddown Feature = Without
  • PCB Mounting Orientation = Vertical
  • Solder Tail Contact Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Housing Material = Polyester GF
  • UL Flammability Rating = UL 94V-0

View the complete series of Vertical Mount Receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
768
Multiple Of:
384
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,225.60
USD
Quantity
Unit Price
384+
$4.20
Product Variant Information section