text.skipToContent text.skipToNavigation

Manufacturer Part #

AXT510124

F4S Series 10 Position 0.4 mm Pitch Board to Board SMT Socket Connector

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry AXT510124 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The AXT510124 is a part of FPC Series 24 Position 0.4 mm Pitch Board to Board SMT Socket Connector.

Features:

  • Space-saving (3.6 mm widthwise)
  • Highly reliable tough contact has strong resistance to adverse environments
  • The simple lock structure gives tactile feedback that ensures a superior mating/unmating operation feel.
  • Gull-wing type terminals
  • Connectors for inspection available

Applications:

  • Compact portable devices “Cellular phones
  • DVC
  • Digital cameras

View the available FPC Series of Socket Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,665.00
USD
Quantity
Unit Price
3,000+
$0.555