text.skipToContent text.skipToNavigation

Manufacturer Part #

FXP831.07.0100C

Freedom FXP831 2.4/4.9-6.0GHz Flexible PCB Antenna, IPEX MHFI, 100mm Ø1.37

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas FXP831.07.0100C - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 5.5dBi
VSWR: 2.5
Polarization: Linear
No of Bands: 2
Rated Power: 2W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 6GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.70
USD
Quantity
Unit Price
10
$3.87
30
$3.82
100
$3.76
200
$3.73
500+
$3.63
Product Variant Information section