text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-CW-RAH

ANTENNA 868MHZ RA 1/4WAVE RPSMA

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-868-CW-RAH - Technical Attributes
Attributes Table
Operating Frequency: 833MHz to 903MHz
Gain: 0.6dBi
VSWR: 1.9
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$853.00
USD
Quantity
Unit Price
100
$8.53
200
$8.49
300
$8.46
400
$8.45
500+
$8.39
Product Variant Information section