text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6347FMI-BLD53T

CY8C6347 Series 32-Bit DualCore 100MHz 150MHz 1MB Flash MCU IC WLCSP-104

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY8C6347FMI-BLD53T - Technical Attributes
Attributes Table
Data Rate: 2000kbps
Max Power Consumption: 13mA
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2400MHz to 2482MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 104
Moisture Sensitivity Level: 1
Package Style:  WLCSP-104
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1700
Multiple Of:
1700
Total
$11,169.00
USD
Quantity
Unit Price
1,700+
$6.57
Product Variant Information section