text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMC10A816N8TA

MOSFET MOSFET COMPLEMENTARY SOP-8L ROHS 0.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMC10A816N8TA - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.23Ω/0.235Ω
Rated Power Dissipation: 1.8W
Qg Gate Charge: 9.2nC/16.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2A
Turn-on Delay Time: 2.9ns/4.3ns
Turn-off Delay Time: 12.1ns/20ns
Rise Time: 2.1ns/5.2ns
Fall Time: 5ns/12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V/3V
Input Capacitance: 497pF/717pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.50
USD
Quantity
Unit Price
500
$0.325
1,000
$0.32
2,500
$0.315
5,000+
$0.31
Product Variant Information section