Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Compact SMD design made to last
The TL1018 Series by E-Switch is a surface mount tactile switch measuring 3.5 x 2.6mm in size and with a life expectancy of up to 500,000 cycles. These tact switches are rated for up to 50mA, 12VDC and can be stored and operated in temperatures ranging from -40°C to +85°C.
They have four different actuation force options (160gf, 240gf, 340gf, 450gf) and a ground terminal option. The TL1018 Series is delivered with silver contacts and gull-wing termination in Tape and Reel packaging for automated installation (9,500 pcs/reel).
These SMT tact switches by E-Switch feature Single Pole, Single Throw (SPST) circuits with Off-(On) functionality.
TL1018 Datasheet
About E-Switch