Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Pushing the boundaries of the connector market
KYOCERA AVX features their 9115 series of SMT capacitor holders, which allows manufacturers to eliminate hand soldering and improve production efficiency. Utilizing their proven insulation displacement (IDC) technology, they are able to safely and efficiently connect a capacitor to the PCB without the need for manual processes.
The 9115 Series SMT Cap Holder is packed with key features that provide significant functionality in a wide range of applications. Compatible with a vast array of capacitors from 6.3mm to 10mm in diameter, the housing allows the capacitor to be secured to the PCB after the SMT process. Simply run the holder through the SMT process, snap the capacitor into the holder, and simultaneously terminate the leads via the IDCs without soldering or bending the leads. This assembly process can be fully automated.
In addition, the 9115 Series allows the PCB to be populated under the holder with 1mm clearance for smaller components.
9115-000 Datasheet
About KYOCERA AVX