Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
High Performance Capabilities for Various IoT Applications
Type 2FR by Murata is a highly integrated wireless module based on NXP RW612 Wireless MCU. It measures just 12mm x 11mm and delivers class-leading integration, efficiency, and multiple radio capabilities. Type 2FR supports dual-band Wi-Fi 6, Bluetooth® Low Energy (LE) 5.4, IEEE 802.15.4, and ethernet. This versatility ensures seamless connectivity and operational efficiency.
Further, it supports Matter Network over Wi-Fi, Thread, and ethernet. This simplifies device interoperability and management.
The NXP RW612 wireless SoC integrates an Arm Cortex-M33 MCU for user applications.
Type 2FR module integrates 16MB flash memory through FlexSPI interface to RW612. The module supports external flash or external memory through FlexSPI interface.
Type 2FR supports total 64 GPIOs and rich peripheral interfaces for user application.
LBES0ZZ2FR-EVK
Type 2FR Datasheet
Product Brief
Type 2 EVK Quick Start Guide
Type 2 EVK User Guide
About Murata