Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Low profile switches offer extremely long lifespan
Panasonic, a worldwide leader in Electromechanical Products, offers the EVP-BV Series Low Profile Sealed Top SMD Tactile Switches with an extremely long life, up to a minimum of 300,000 cycles based on operating force type (1.6N or 2.5N). These new Switches also offer a compact size of 6.5mm x 6.2mm with low height profiles of 3.5mm and 4.3mm. The EVP-BV Series is IP67 rated with a sealed top for dust and water-resistance.
Panasonic’s EVP-BV Series Switches are suitable for long-lasting applications such as home appliances, gaming, medical, and industrial equipment.
The EVP-BV Series Switches are suitable for long-lasting applications such as home appliances, gaming, medical, and industrial equipment.
EVP-BV Datasheet
About Panasonic