Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP16312-E/MS
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tube
MSOP-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: Switching RegulatorsNotification Subject: CCB 8336 Final Notice: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for MCP16311T-E/MS, MCP16311-E/MS, MCP16312-E/MS, MCP16312T-E/MS, and MCP16312-E/MS-5 catalog part numbers (CPN) available in 8L MSOP (3x3mm) package at MTAI assembly siteDescription of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for MCP16311T-E/MS, MCP16311-E/MS, MCP16312-E/MS, MCP16312T-E/MS, and MCP16312-E/MS-5 catalog part numbers (CPN) available in 8L MSOP (3x3mm) package at MTAI assembly site.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material at MTAI assembly site.Estimated First Ship Date: 14 September 2026 (date code: 2638)
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.