Manufacturer Part #
SD-100A-24
SD-100 Series 100.8 W 9.5 to 18 Vin 24 Vout Encapsulated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL SD-100A-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL SD-100A-24 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 100W |
| Output Voltage: | 24V |
| Input Voltage: | 9.5V to 18V |
| Operating Temp Range: | -15°C to +60°C |
| Load Regulation (%): | 0.2% |
| Output Current: | 4.2A |
| Ripple & Noise: | 150mV |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$41.48
3
$40.80
4
$40.62
10
$40.06
15+
$39.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount