text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC4D1G50SHLFS

Tactile Switches 1A 32VDC 5.2mm Gullwing, IP67

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSC4D1G50SHLFS - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Round
Contact Form: SPST (1 Form A)
Rated Voltage: 32V
Contact Current-Max: 50mA
Insulation Resistance: 1GΩ
Contact Resistance: 100mΩ
Termination Style: Gull Wing
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
14000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,040.00
USD
Quantity
Unit Price
1,000+
$0.36
Product Variant Information section