text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1586019-4

VAL-U-LOK Series 24 Position Female Latch Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1586019-4 - Technical Attributes
Attributes Table
No of Positions: 24
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,500
$0.30
3,000
$0.295
4,500+
$0.29
Product Variant Information section