text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805MRX7R9BB223

0805 22 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805MRX7R9BB223 - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$110.00
USD
Quantity
Unit Price
4,000
$0.0057
16,000
$0.0055
40,000
$0.0053
100,000
$0.0052
160,000+
$0.0049
Product Variant Information section