text.skipToContent text.skipToNavigation

Manufacturer Part #

ULW2-47RJA25

ULW Series 47 Ohm 2 W ±5 % ±200 ppm/°C Through Hole Wirewound Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC ULW2-47RJA25 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +155°C
Dimension: L  3.8mm x W  9mm
Height - Max: 3.8mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$327.50
USD
Quantity
Unit Price
2,500
$0.131
5,000
$0.13
7,500
$0.129
10,000
$0.128
12,500+
$0.126
Product Variant Information section