Manufacturer Part #
7362
Self-Aligning Natural Nylon .320 inch (8.13 mm) Long LED Spacer Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Keystone 7362 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 7362 - Technical Attributes
Attributes Table
| Length: | 0.32in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.12in |
Pricing Section
Global Stock:
760
USA:
760
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.107
2,000
$0.105
3,000
$0.104
5,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk