text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V03T-E/MNY

MCP6V03 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V03T-E/MNY - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 2µV
Package Style:  TDFN-8
Mounting Method: Surface Mount
Features & Applications

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Microchip offers a broad spectrum of analog products with a focus on power management, thermal management, linear and mixed-signal solutions.

The Microchip Technology Inc. MCP6V01/2/3 family of operational amplifiers has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3 MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8V, while drawing 300µA/amplifier (typical) of quiescent current. The Microchip Technology Inc. MCP6V01/2/3 op amps are offered in single (MCP6V01), single with Chip Select (CS) (MCP6V03), and dual (MCP6V02). They are designed in an advanced CMOS process.

Features 

  • High DC Precision
        - 
    VOS Drift: ±50 nV/°C (maximum)
        - 
    VOS: ±2 µV (maximum)
        - 
    AOL: 130 dB (minimum)
        - 
    PSRR: 130 dB (minimum)
        - 
    CMRR: 130 dB (minimum)
        - 
    Eni: 2.5 µVP-P (typical), f = 0.1 Hz to 10 Hz
        - 
    Eni: 0.79 µVp-p (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages
        - 
    IQ: 300 µA/amplifier (typical)
        - 
    Wide Supply Voltage Range: 1.8V to 5.5V
  • Easy to Use
        - 
    Rail-to-Rail Input/Output
        - Gain Bandwidth Product: 1.3 MHz (typical)
        - 
    Unity Gain Stable
        - 
    Available in Single and Dual
        - 
    Single with Chip Select (CS): MCP6V03
  • Extended Temperature Range: -40°C to +125°C

Applications 

  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation

The MCP6V03T-E/MNY comes in a TDFN-8 package and is available in a 3300 piece reel.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,534.00
USD
Quantity
Unit Price
3,300+
$1.98
Product Variant Information section