text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2575-12YWM

LM2575 Series 40 V 52 kHz 1 A Simple Step-Down Buck Regulator - PDIP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2575-12YWM - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 40V
Output Current-Max: 1A
Switching Frequency-Max: 52kHz
Package Style:  PDIP-16
Mounting Method: Through Hole
Features & Applications
The LM2575-12YWM is a high-efficiency Step-Down Buck Regulator with an output voltage of 12 V and 1 A, available in TO-263-5 Package.

It is simple to use because they require a minimum number of external components and include internal frequency compensation and a fixed frequency oscillator.

Features:

  • 3.3V, 5V, 12V, and adjustable output versions
  • Voltage over specified line and load conditions:
    • Fixed version: ±3% max. output voltage
    • Adjustable version: ±2% max. feedback voltage
  • Guaranteed 1A output current
  • Wide input voltage range: 4 V to 40 V
  • Wide output voltage range: 1.23V to 37 V
  • Requires only 4 external components
  • 52kHz fixed frequency internal oscillator
  • Low power standby mode IQ typically < 200 µA
  • 80% efficiency (adjustable version typically > 80%)
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • 100% electrical thermal limit burn-in

Applications:

  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (buck-boost)
  • Negative boost converter
  • Isolated flyback converter using minimum external components
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
651
Multiple Of:
31
Total
$891.87
USD
Quantity
Unit Price
31
$1.41
124
$1.39
465
$1.37
930
$1.36
2,325+
$1.33
Product Variant Information section