text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2171WU-TR

MIC2171 Series 40 V 100 kHz 2.5 A Switching Regulator - TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2171WU-TR - Technical Attributes
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 3V to 40V
Output Current-Max: 2.5A
Output Type: Adjustable
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 95%
No. of Outputs: 1
Quiescent Current: 9mA
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Features & Applications

The MIC2171WU TR is a complete 100 kHz SMPS current-mode controller with an internal 65 V 2.5 A power switch. Although primarily intended for voltage step-up applications, the floating switch architecture of the MIC2171 makes it practical for step-down, inverting, and Cuk configurations as well as isolated topologies.

Operating from 3 V to 40 V, the MIC2171 draws only 7 mA of quiescent current, making it attractive for battery operated supplies.

Features:

  • 2.5 A, 65 V internal switch rating
  • 3 V to 40 V input voltage range
  • Current-mode operation, 2.5 A peak
  • Internal cycle-by-cycle current limit
  • Thermal shutdown
  • Twice the frequency of the LM2577
  • Low external parts count
  • Operates in most switching topologies
  • 7 mA quiescent current (operating)
  • Fits LT1171/LM2577 TO-220 and TO-263 sockets

Applications:

  • Laptop/palmtop computersBattery operated equipment
  • Hand-held instruments
  • Off-line converter up to 50 W
  • (requires external power switch)
  • Predriver for higher power capability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,025.00
USD
Quantity
Unit Price
750+
$2.70
Product Variant Information section