text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-8ETU04S-M3

Rectifiers 8A 400V FRED Pt D2PAK (TO-263AB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay VS-8ETU04S-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 0.2µA
Forward Voltage: 1.19V
Configuration: Single
Forward RMS Current [If rms]: 16A
Diode Capacitance-Max: 14pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 1.8°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
50
Total
$4,360.00
USD
Quantity
Unit Price
50
$0.605
200
$0.59
750
$0.575
2,000
$0.565
5,000+
$0.545
Product Variant Information section