text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS120-E3/52T

MURS Series 1 A 200 V 35 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2444
Product Specification Section
Vishay MURS120-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Reverse Recovery Time-Max: 35ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$51.00
USD
Quantity
Unit Price
750
$0.068
2,250
$0.0661
3,750
$0.0653
15,000
$0.0631
22,500+
$0.0617