text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847QASZ

Bipolar Transistors - BJT 45V 100 mA NPN/NPN general-purpose

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Nexperia BC847QASZ - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.2A
Power Dissipation-Tot: 0.35W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Singapore:
10,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$321.00
USD
Quantity
Unit Price
5,000
$0.0642
10,000
$0.0632
15,000
$0.0626
25,000
$0.0619
50,000+
$0.0603
Product Variant Information section