text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD85P04P4L06ATMA2

IPD85P04P4L06 Series 40 V 85 A 6.4 mOhm Single P-Channel MOSFET - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Infineon IPD85P04P4L06ATMA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 6.4mΩ
Rated Power Dissipation: 88W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 85A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 62ns
Rise Time: 10ns
Fall Time: 39ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 5060pF
Series: OptiMOS-P2
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,687.50
USD
Quantity
Unit Price
2,500
$0.675
5,000
$0.665
7,500
$0.66
10,000
$0.655
12,500+
$0.645
Product Variant Information section