Référence fabricant
RPR-0521RS
940 nm Optical Proximity / Ambient Light Sensor Module with IrLED
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | ROHM | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
ROHM RPR-0521RS - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Illuminance and proximity integrated sensor (RPR-0521RS series) Application for change to successor productfrom molded resin manufacturer.*Planned first ship date: May 1, 2026Reason for Change:The resin manufacturer has issued a notice to discontinue the current resin and switch to a successor resin.
Additional production plant and change of adhesive for chip mounting to avoid production risk for Illuminance & proximity integrated sensorReason for change: DB insulating paste for LSI chips is not allowed to be used in Thailand because it is a regulated substance in Thailand.- Regulated substance: Glycidyl phenyl ether
Statut du produit:
ROHM RPR-0521RS - Caractéristiques techniques
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Méthode de montage :
Surface Mount