text.skipToContent text.skipToNavigation

Manufacturer Part #

929001729313

Fortimo DLM Flex L2 G2 36up 4000K 80CRI 2600lm 160lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2549
Product Specification Section
Signify North America 929001729313 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 2354lm
Typical Flux: 2615lm
Nominal Current: 485mA
Maximum Current: 1200mA
Typical Forward Voltage: 33.9V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
640
USA:
640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$329.20
USD
Quantity
Unit Price
40
$8.23
80+
$8.14